(2-)640504-2, (2-)640504-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-640504-4

DigiKey Part Number
A33377-ND
Manufacturer
Manufacturer Product Number
2-640504-4
Description
CONN HEADER VERT 20POS 4.2MM
Customer Reference
Detailed Description
Connector Header Through Hole 20 position 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
2-640504-4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
4
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Latch Lock
Contact Length - Mating
0.220" (5.59mm)
Contact Length - Post
0.210" (5.33mm)
Overall Contact Length
-
Insulation Height
0.531" (13.50mm)
Contact Shape
Circular
Contact Finish - Mating
Gold or PdNi +Gold
Contact Finish Thickness - Mating
30.0µin (0.76µm)
Contact Finish - Post
Tin
Contact Material
Phosphor Bronze
Insulation Material
Polyamide (PA), Nylon
Features
-
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black, Red
Current Rating (Amps)
6A
Voltage Rating
250VAC
Mated Stacking Heights
-
Contact Finish Thickness - Post
150.0µin (3.81µm)
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,200¥168.12630¥201,751.56