
2-521406-2 | |
|---|---|
DigiKey Part Number | A104084TR-ND - Tape & Reel (TR) A104084CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-521406-2 |
Description | CONN QC RCPT 18-22AWG 0.205 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.205" (5.21mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2-521406-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.205" (5.21mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | - | |
Length - Overall | 0.855" (21.72mm) | |
Termination | Crimp | |
Wire Gauge | 18-22 AWG | |
Insulation | Fully Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | Red | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.135" (3.43mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.87000 | ¥2.87 |
| 10 | ¥2.46100 | ¥24.61 |
| 25 | ¥2.30680 | ¥57.67 |
| 50 | ¥2.19540 | ¥109.77 |
| 100 | ¥2.09020 | ¥209.02 |
| 250 | ¥1.95928 | ¥489.82 |
| 500 | ¥1.86568 | ¥932.84 |
| 1,000 | ¥1.77649 | ¥1,776.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,200 | ¥1.59629 | ¥3,511.84 |
| 4,400 | ¥1.52006 | ¥6,688.26 |
| 6,600 | ¥1.47720 | ¥9,749.52 |
| 11,000 | ¥1.42491 | ¥15,674.01 |
| 15,400 | ¥1.39149 | ¥21,428.95 |
| 22,000 | ¥1.35693 | ¥29,852.46 |
| 55,000 | ¥1.27204 | ¥69,962.20 |







