2-36150-1 | ||
---|---|---|
DigiKey Part Number | A27232TR-ND - Tape & Reel (TR) A27232CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 2-36150-1 | |
Description | CONN RING CIRC 16-22AWG #6 CRIMP | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | Ring Terminal Connector 6 Stud Circular 16-22 AWG Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-36150-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 6 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.218" (5.54mm) | |
Length - Overall | 0.672" (17.07mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | Polyamide (PA), Nylon | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥2.55300 | ¥25.53 |
25 | ¥2.54480 | ¥63.62 |
50 | ¥2.49240 | ¥124.62 |
100 | ¥2.12950 | ¥212.95 |
250 | ¥1.91672 | ¥479.18 |
500 | ¥1.81032 | ¥905.16 |
1,000 | ¥1.58662 | ¥1,586.62 |
2,500 | ¥1.57600 | ¥3,940.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.47295 | ¥7,364.75 |
10,000 | ¥1.37065 | ¥13,706.50 |