
2-34150-1 | |
|---|---|
DigiKey Part Number | A0959TR-ND - Tape & Reel (TR) A0959CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-34150-1 |
Description | CONN RING CIRC 16-22AWG #1/4 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 1/4 Stud Circular 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-34150-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | 1/4 Stud | |
Thickness | 0.031" (0.79mm) | |
Width - Outer Edges | 0.469" (11.91mm) | |
Length - Overall | 1.090" (27.69mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Red | |
Contact Material | Copper | |
Contact Finish | Tin | |
Insulation Diameter | 0.105" ~ 0.140" (2.67mm ~ 3.56mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.04000 | ¥4.04 |
| 10 | ¥3.44000 | ¥34.40 |
| 25 | ¥3.22280 | ¥80.57 |
| 50 | ¥3.06840 | ¥153.42 |
| 100 | ¥2.92110 | ¥292.11 |
| 250 | ¥2.73788 | ¥684.47 |
| 500 | ¥2.60710 | ¥1,303.55 |
| 1,000 | ¥2.48261 | ¥2,482.61 |
| 2,500 | ¥2.32710 | ¥5,817.75 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥2.04907 | ¥10,245.35 |
| 10,000 | ¥1.95129 | ¥19,512.90 |
| 15,000 | ¥1.89630 | ¥28,444.50 |
| 25,000 | ¥1.82921 | ¥45,730.25 |
| 35,000 | ¥1.78634 | ¥62,521.90 |
| 50,000 | ¥1.74199 | ¥87,099.50 |












