
2-322994-1 | |
|---|---|
DigiKey Part Number | A100502TR-ND - Tape & Reel (TR) A100502CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-322994-1 |
Description | CONN SPADE TERM 14-16AWG #6 BLU |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Blue 6 Stud Spade Terminal Connector Crimp 14-16 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 2-322994-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Stud/Tab Size | 6 Stud | |
Width - Outer Edges | 0.297" (7.54mm) | |
Length - Overall | 0.765" (19.43mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Insulation | Insulated | |
Features | Serrated Termination | |
Color | Blue | |
Contact Finish | Tin | |
Contact Material | Copper | |
Insulation Diameter | 0.105" ~ 0.145" (2.67mm ~ 3.68mm) | |
Material - Insulation | Poly-Vinyl Chloride (PVC) | |
Length - Ring Center to Termination | 0.203" (5.16mm) | |
Length - Termination | 0.416" (10.57mm) | |
Tongue Inside Opening | 0.145" (3.68mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.03000 | ¥5.03 |
| 10 | ¥4.24900 | ¥42.49 |
| 25 | ¥3.98120 | ¥99.53 |
| 50 | ¥3.79060 | ¥189.53 |
| 100 | ¥3.61010 | ¥361.01 |
| 250 | ¥3.38356 | ¥845.89 |
| 500 | ¥3.22170 | ¥1,610.85 |
| 1,000 | ¥3.06782 | ¥3,067.82 |
| 2,500 | ¥2.87568 | ¥7,189.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥2.60148 | ¥13,007.40 |
| 10,000 | ¥2.47738 | ¥24,773.80 |
| 15,000 | ¥2.40757 | ¥36,113.55 |
| 25,000 | ¥2.32241 | ¥58,060.25 |
| 35,000 | ¥2.26798 | ¥79,379.30 |

