2-2834067-2 | ||
---|---|---|
DigiKey Part Number | A142054TR-ND - Tape & Reel (TR) A142054CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 2-2834067-2 | |
Description | 2-2834067-2 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 18-22 AWG SSL Contact, Socket Crimp Free Hanging (In-Line) | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-2834067-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Cable/Wire to Cable/Wire | |
Connector Type | Contact, Socket | |
Number of Positions | 1 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Pitch | - | |
Wire Gauge | 18-22 AWG | |
Features | - | |
Contact Finish | Tin | |
Contact Material | Copper Alloy | |
Fastening Type | - | |
Housing Color | - | |
Housing Material | - | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 400 V | |
Current Rating (Amps) | 3.5A, 5A | |
Mating Cycles | 30 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.98000 | ¥0.98 |
10 | ¥0.79700 | ¥7.97 |
25 | ¥0.73800 | ¥18.45 |
50 | ¥0.70080 | ¥35.04 |
100 | ¥0.66340 | ¥66.34 |
250 | ¥0.61756 | ¥154.39 |
500 | ¥0.58194 | ¥290.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.55145 | ¥551.45 |
3,000 | ¥0.51080 | ¥1,532.40 |
5,000 | ¥0.46252 | ¥2,312.60 |
10,000 | ¥0.40661 | ¥4,066.10 |
25,000 | ¥0.36341 | ¥9,085.25 |
50,000 | ¥0.31513 | ¥15,756.50 |