2-2834075-2 | ||
---|---|---|
DigiKey Part Number | A124775-ND | |
Manufacturer | ||
Manufacturer Product Number | 2-2834075-2 | |
Description | 2P REC, MINIATURE WATERPROOF CON | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | SSL Connector 2 Position Receptacle Housing for Pin Contact Cable/Wire to Cable/Wire 0.098" (2.50mm) Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-2834075-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Style | Cable/Wire to Cable/Wire | |
Connector Type | Receptacle Housing for Pin Contact | |
Number of Positions | 2 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Pitch | 0.098" (2.50mm) | |
Fastening Type | Latch Holder | |
Features | - | |
Housing Color | Black | |
Wire Gauge | - | |
Contact Material | - | |
Contact Finish | - | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 400V | |
Current Rating (Amps) | 3.5A, 5A | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mating Cycles | 30 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.63000 | ¥6.63 |
10 | ¥6.37300 | ¥63.73 |
25 | ¥6.34680 | ¥158.67 |
80 | ¥6.13338 | ¥490.67 |
230 | ¥5.14191 | ¥1,182.64 |
440 | ¥4.82061 | ¥2,121.07 |
1,440 | ¥3.99038 | ¥5,746.15 |
2,880 | ¥3.77611 | ¥10,875.20 |