1-2834074-3 | ||
---|---|---|
DigiKey Part Number | A124770-ND | |
Manufacturer | ||
Manufacturer Product Number | 1-2834074-3 | |
Description | 3P PLUG, MINIATURE WATERPROOF CO | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | SSL Connector 3 Position Plug Housing for Socket Contact Cable/Wire to Cable/Wire 0.098" (2.50mm) Crimp | |
Datasheet | Datasheet | |
EDA/CAD Models | 1-2834074-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Style | Cable/Wire to Cable/Wire | |
Connector Type | Plug Housing for Socket Contact | |
Number of Positions | 3 | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Pitch | 0.098" (2.50mm) | |
Fastening Type | Latch Lock | |
Features | - | |
Housing Color | White | |
Wire Gauge | - | |
Contact Material | - | |
Contact Finish | - | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | 400V | |
Current Rating (Amps) | 3.5A, 5A | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Mating Cycles | 30 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.72000 | ¥10.72 |
10 | ¥10.00000 | ¥100.00 |
25 | ¥9.62480 | ¥240.62 |
80 | ¥9.53125 | ¥762.50 |
230 | ¥8.60157 | ¥1,978.36 |
440 | ¥8.32261 | ¥3,661.95 |
1,440 | ¥6.78822 | ¥9,775.04 |
2,880 | ¥6.32328 | ¥18,211.05 |