2-2013310-1 | ||
---|---|---|
DigiKey Part Number | A111121TR-ND - Tape & Reel (TR) A111121CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 2-2013310-1 | |
Description | CONN SKT SODIMM 204POS SMD | |
Manufacturer Standard Lead Time | 4 Weeks | |
Customer Reference | ||
Detailed Description | 204 Position SODIMM DDR3 SDRAM Socket Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | 2-2013310-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Connector Style | SODIMM | |
Number of Positions | 204 | |
Memory Type | DDR3 SDRAM | |
Standards | - | |
Mounting Type | Surface Mount | |
Insertion Angle | 25° Angle | |
Features | Board Guide, Latches | |
Mounting Feature | Normal, Standard - Top | |
Card Thickness | 0.039" (1.00mm) | |
Height | 0.362" (9.20mm) | |
Color | Black | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.23000 | ¥40.23 |
10 | ¥35.25900 | ¥352.59 |
25 | ¥34.33160 | ¥858.29 |
50 | ¥33.59420 | ¥1,679.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥31.56387 | ¥4,734.58 |
300 | ¥31.37913 | ¥9,413.74 |
750 | ¥29.34864 | ¥22,011.48 |
1,050 | ¥26.21072 | ¥27,521.26 |