
184042-1 | |
|---|---|
DigiKey Part Number | 17-184042-1-ND |
Manufacturer | |
Manufacturer Product Number | 184042-1 |
Description | 1 POS. PLUG ASSY, KEY A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 184042-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.29000 | ¥9.29 |
| 10 | ¥7.89200 | ¥78.92 |
| 25 | ¥7.40080 | ¥185.02 |
| 50 | ¥7.04640 | ¥352.32 |
| 100 | ¥6.70890 | ¥670.89 |
| 250 | ¥6.28816 | ¥1,572.04 |
| 500 | ¥5.98794 | ¥2,993.97 |
| 1,000 | ¥5.70199 | ¥5,701.99 |
| 2,500 | ¥5.34505 | ¥13,362.62 |










