1828619-2 | ||
---|---|---|
DigiKey Part Number | A112860-ND | |
Manufacturer | ||
Manufacturer Product Number | 1828619-2 | |
Description | CONN COUPLER RCPT LC-LC DUPLEX | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Coupler Fiber Optic Connector LC Receptacle To LC Receptacle Panel Mount, Bulkhead | |
Datasheet | Datasheet | |
EDA/CAD Models | 1828619-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Coupler | |
Convert From (Adapter End) | LC Receptacle | |
Convert To (Adapter End) | LC Receptacle | |
Simplex/Duplex | Duplex | |
Mode | Singlemode | |
Mounting Type | Panel Mount, Bulkhead | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Ferrule Material | Ceramic | |
Features | Protective Cap | |
Color | Blue | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | - | |
Operating Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥221.50000 | ¥221.50 |
10 | ¥182.84500 | ¥1,828.45 |
25 | ¥169.95040 | ¥4,248.76 |
50 | ¥160.57320 | ¥8,028.66 |
100 | ¥157.05680 | ¥15,705.68 |
250 | ¥155.88496 | ¥38,971.24 |
500 | ¥150.02470 | ¥75,012.35 |