UTS718LCN | ||
---|---|---|
DigiKey Part Number | SOU1900-ND | |
Manufacturer | ||
Manufacturer Product Number | UTS718LCN | |
Description | CONN FBR OPTIC RCPT HSG FOR LC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Fiber Optic Connector Housing Receptacle For LC Connectors | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
For Use With/Related Products | LC Connectors | |
Simplex/Duplex | Duplex | |
Cable Diameter | - | |
Mounting Type | Panel Mount, Bulkhead - Front Side Nut | |
Housing Material | Plastic | |
Housing Color | Black | |
Boot Color | - | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | - | |
Operating Temperature | -40°C ~ 105°C | |
Housing Finish | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥353.90000 | ¥353.90 |
25 | ¥296.48880 | ¥7,412.22 |
100 | ¥277.36100 | ¥27,736.10 |