1828618-1 | ||
---|---|---|
DigiKey Part Number | A122063-ND | |
Manufacturer | ||
Manufacturer Product Number | 1828618-1 | |
Description | CONN FIBER LC PLUG DUPLX 125UM | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Fiber Optic Plug Connector LC Duplex 125µm Beige | |
Datasheet | Datasheet | |
EDA/CAD Models | 1828618-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | LC | |
Connector Type | Plug | |
Simplex/Duplex | Duplex | |
Mode | Multimode | |
Fiber Core Diameter | 50µm/62.5µm | |
Fiber Cladding Diameter | 125µm | |
Cable Diameter | 7.5mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Housing Color | Beige | |
Boot Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Protective Cap, Strain Relief | |
Attenuation - Typ | -0.07dB | |
Reflection | -32dB | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Ferrule Material | Zirconia | |
Body Material | Polyether Imide (PEI) | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | - | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | 1828618-1 |
Environmental Information | 1828618-1 Statement of Compliance |
HTML Datasheet | 1828618 Drawing |
EDA Models | 1828618-1 Models |
3D Drawings | 1828618-1.pdf |
Product Drawings | 1828618 Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8536.70.0000 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥335.07000 | ¥335.07 |
10 | ¥276.54900 | ¥2,765.49 |
25 | ¥257.04880 | ¥6,426.22 |
50 | ¥242.86640 | ¥12,143.32 |
100 | ¥237.54740 | ¥23,754.74 |
250 | ¥235.77504 | ¥58,943.76 |
Attribute | Description |
---|---|
Other Names | -CX3251-000-SI 1828618-1-ND 18286181 A122063 -CX3251-000-SI-ND -1828618-1-SI |
Standard Package | 1 |