1828618-2 | ||
---|---|---|
DigiKey Part Number | A122064-ND | |
Manufacturer | ||
Manufacturer Product Number | 1828618-2 | |
Description | CONN FIBER LC PLUG DUPLX 125UM | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Fiber Optic Plug Connector LC Duplex 125µm Blue | |
Datasheet | Datasheet | |
EDA/CAD Models | 1828618-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Connector Style | LC | |
Connector Type | Plug | |
Simplex/Duplex | Duplex | |
Mode | Singlemode | |
Fiber Core Diameter | 9µm | |
Fiber Cladding Diameter | 125µm | |
Cable Diameter | 7.5mm | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Latch Lock | |
Housing Color | Blue | |
Boot Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | Protective Cap, Strain Relief | |
Attenuation - Typ | -0.08dB | |
Reflection | -56dB | |
Housing Material | Polybutylene Terephthalate (PBT) | |
Ferrule Material | Zirconia | |
Body Material | Polyether Imide (PEI) | |
Operating Temperature | -40°C ~ 85°C | |
Mating Cycles | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥338.57000 | ¥338.57 |
10 | ¥279.46800 | ¥2,794.68 |
25 | ¥259.76000 | ¥6,494.00 |
50 | ¥245.42820 | ¥12,271.41 |
100 | ¥240.05490 | ¥24,005.49 |
250 | ¥238.26320 | ¥59,565.80 |