



174967-2 | |
|---|---|
DigiKey Part Number | A126728-ND |
Manufacturer | |
Manufacturer Product Number | 174967-2 |
Description | CONN RCPT HSG 4POS 2.50MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 174967-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Tab | |
Number of Positions | ||
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.72000 | ¥14.72 |
| 10 | ¥12.51200 | ¥125.12 |
| 25 | ¥11.72280 | ¥293.07 |
| 50 | ¥11.16380 | ¥558.19 |
| 100 | ¥10.63040 | ¥1,063.04 |
| 300 | ¥9.83653 | ¥2,950.96 |
| 500 | ¥9.48820 | ¥4,744.10 |
| 1,000 | ¥9.03537 | ¥9,035.37 |
| 2,500 | ¥8.46997 | ¥21,174.92 |




