
1734101-4 | |
|---|---|
DigiKey Part Number | 1734101-4-ND |
Manufacturer | |
Manufacturer Product Number | 1734101-4 |
Description | CONN BTB RCPT 40POS VERT SOLDER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 Position Receptacle Connector Board to Board Through Hole Solder |
Datasheet | Datasheet |
EDA/CAD Models | 1734101-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | Outer Shroud Contacts | |
Connector Type | Receptacle | |
Number of Positions | 40 | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Flange Feature | - | |
Type | Board to Board | |
Features | Board Guide, Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.45000 | ¥39.45 |
| 10 | ¥33.51600 | ¥335.16 |
| 25 | ¥31.41720 | ¥785.43 |
| 54 | ¥29.75315 | ¥1,606.67 |
| 108 | ¥28.33287 | ¥3,059.95 |
| 270 | ¥26.55933 | ¥7,171.02 |
| 540 | ¥25.77711 | ¥13,919.64 |


