170265-1 | ||
---|---|---|
DigiKey Part Number | A106254-ND | |
Manufacturer | ||
Manufacturer Product Number | 170265-1 | |
Description | CONN QC RCPT 14-20AWG 0.250 | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-20 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 170265-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.870" (22.10mm) | |
Termination | Crimp | |
Wire Gauge | 14-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.087" ~ 0.134" (2.21mm ~ 3.40mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.99600 | ¥29.96 |
25 | ¥2.98480 | ¥74.62 |
50 | ¥2.92420 | ¥146.21 |
100 | ¥2.49890 | ¥249.89 |
250 | ¥2.24904 | ¥562.26 |
500 | ¥2.12408 | ¥1,062.04 |
1,000 | ¥1.86163 | ¥1,861.63 |
2,500 | ¥1.84917 | ¥4,622.93 |