



1658526-4 | |
|---|---|
DigiKey Part Number | 1658526-4-ND |
Manufacturer | |
Manufacturer Product Number | 1658526-4 |
Description | CONN RCPT 10P IDC 28-30AWG GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10 Position Rectangular Receptacle Connector IDC Gold 28-30 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1658526-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 10 | |
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | 28-30 AWG | |
Features | Polarizing Key | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Color | Blue | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥61.61000 | ¥61.61 |
| 10 | ¥52.33700 | ¥523.37 |
| 25 | ¥49.06120 | ¥1,226.53 |
| 91 | ¥44.78407 | ¥4,075.35 |
| 182 | ¥42.64676 | ¥7,761.71 |
| 273 | ¥41.44451 | ¥11,314.35 |
| 546 | ¥39.46802 | ¥21,549.54 |
| 1,001 | ¥37.81727 | ¥37,855.09 |
















