
163085-9 | |
|---|---|
DigiKey Part Number | A125025TR-ND - Tape & Reel (TR) A125025CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 163085-9 |
Description | CONN PIN 20-24AWG TIN CRIMP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Tin Crimp 20-24 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 163085-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Pin | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Material | Brass | |
Contact Finish | Tin | |
Contact Finish Thickness | 78.7µin (2.00µm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.84000 | ¥9.84 |
| 10 | ¥8.38500 | ¥83.85 |
| 25 | ¥7.85600 | ¥196.40 |
| 50 | ¥7.48060 | ¥374.03 |
| 100 | ¥7.12250 | ¥712.25 |
| 250 | ¥6.67644 | ¥1,669.11 |
| 500 | ¥6.35756 | ¥3,178.78 |
| 1,000 | ¥6.05399 | ¥6,053.99 |
| 2,500 | ¥5.79904 | ¥14,497.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥5.13412 | ¥25,670.60 |
| 10,000 | ¥4.88927 | ¥48,892.70 |
| 15,000 | ¥4.75157 | ¥71,273.55 |







