160916-3 | |
---|---|
DigiKey Part Number | A128100TR-ND - Tape & Reel (TR) A128100CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 160916-3 |
Description | 250 FASTON REC. |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 13-17 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 160916-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.303" (7.70mm) | |
Length - Overall | 0.748" (19.00mm) | |
Termination | Crimp | |
Wire Gauge | 13-17 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | - | |
Insulation Diameter | 0.083" ~ 0.122" (2.11mm ~ 3.10mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.81000 | ¥1.81 |
10 | ¥1.52700 | ¥15.27 |
25 | ¥1.41880 | ¥35.47 |
50 | ¥1.34640 | ¥67.32 |
100 | ¥1.27340 | ¥127.34 |
250 | ¥1.18552 | ¥296.38 |
500 | ¥1.11736 | ¥558.68 |
1,000 | ¥1.05875 | ¥1,058.75 |
2,500 | ¥0.98069 | ¥2,451.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.89793 | ¥4,489.65 |
10,000 | ¥0.79532 | ¥7,953.20 |
25,000 | ¥0.79379 | ¥19,844.75 |