
160887-4 | |
|---|---|
DigiKey Part Number | A107076TR-ND - Tape & Reel (TR) A107076CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 160887-4 |
Description | CONN QC TAB 17-20AWG 0.110 CRIMP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Male 17-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 160887-4 Models |
Category | Length - Overall 0.866" (22.00mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 17-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Male | Contact Finish Tin |
Tab Width 0.110" (2.79mm) | Insulation Diameter 0.055" ~ 0.091" (1.40mm ~ 2.31mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.500" (12.70mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.41000 | ¥1.41 |
| 10 | ¥1.17400 | ¥11.74 |
| 25 | ¥1.10160 | ¥27.54 |
| 50 | ¥1.04860 | ¥52.43 |
| 100 | ¥0.99820 | ¥99.82 |
| 250 | ¥0.93548 | ¥233.87 |
| 500 | ¥0.89066 | ¥445.33 |
| 1,000 | ¥0.84798 | ¥847.98 |
| 2,500 | ¥0.79486 | ¥1,987.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 6,000 | ¥0.76961 | ¥4,617.66 |
| 12,000 | ¥0.73287 | ¥8,794.44 |
| 18,000 | ¥0.71219 | ¥12,819.42 |
| 30,000 | ¥0.68699 | ¥20,609.70 |
| 42,000 | ¥0.67088 | ¥28,176.96 |
| 60,000 | ¥0.65421 | ¥39,252.60 |








