1565322-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1565322-1

DigiKey Part Number
A117863TR-ND - Tape & Reel (TR)
A117863CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1565322-1
Description
RFI SHLD FINGER CU GOLD SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
1565322-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Shield Finger, Pre-Loaded
Shape
-
Width
0.030" (0.75mm)
Length
0.126" (3.20mm)
Height
0.063" (1.60mm)
Material
Copper Alloy
Plating
Gold
Plating - Thickness
19.685µin (0.50µm)
Attachment Method
Solder
Operating Temperature
-
Shelf Life Start
-
Shelf Life
-
Storage/Refrigeration Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 59,142
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.56000¥2.56
10¥2.16700¥21.67
25¥2.03080¥50.77
50¥1.93340¥96.67
100¥1.84000¥184.00
250¥1.72468¥431.17
500¥1.64214¥821.07
1,000¥1.56367¥1,563.67
2,500¥1.46568¥3,664.20
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.32591¥6,629.55
10,000¥1.26263¥12,626.30
15,000¥1.22703¥18,405.45
25,000¥1.18361¥29,590.25
35,000¥1.15586¥40,455.10
50,000¥1.12716¥56,358.00
Manufacturers Standard Package