154718-7 | ||
---|---|---|
DigiKey Part Number | A99655TR-ND - Tape & Reel (TR) A99655CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 154718-7 | |
Description | CONN QC RCPT 14-18AWG 0.250 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 154718-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.886" (22.50mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | 0.094" ~ 0.126" (2.39mm ~ 3.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.05000 | ¥2.05 |
10 | ¥1.80600 | ¥18.06 |
25 | ¥1.79960 | ¥44.99 |
50 | ¥1.77820 | ¥88.91 |
100 | ¥1.64270 | ¥164.27 |
250 | ¥1.34996 | ¥337.49 |
500 | ¥1.27508 | ¥637.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.29417 | ¥1,941.26 |
3,000 | ¥1.25324 | ¥3,759.72 |
7,500 | ¥1.14676 | ¥8,600.70 |
10,500 | ¥1.01570 | ¥10,664.85 |
37,500 | ¥1.01375 | ¥38,015.62 |