154718-4 | ||
---|---|---|
DigiKey Part Number | A99680TR-ND - Tape & Reel (TR) A99680CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 154718-4 | |
Description | CONN QC RCPT 14-18AWG 0.250 | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 154718-4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.886" (22.50mm) | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | 0.094" ~ 0.126" (2.39mm ~ 3.20mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.41000 | ¥3.41 |
10 | ¥3.07300 | ¥30.73 |
25 | ¥3.05680 | ¥76.42 |
50 | ¥2.99340 | ¥149.67 |
100 | ¥2.55850 | ¥255.85 |
250 | ¥2.30268 | ¥575.67 |
500 | ¥2.17474 | ¥1,087.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.90618 | ¥2,859.27 |
3,000 | ¥1.89336 | ¥5,680.08 |
7,500 | ¥1.70147 | ¥12,761.02 |
10,500 | ¥1.58329 | ¥16,624.55 |