1546310-8 | ||
---|---|---|
DigiKey Part Number | 1546310-8-ND | |
Manufacturer | ||
Manufacturer Product Number | 1546310-8 | |
Description | CONN BARRIER STRIP 8CIRC 0.563" | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 8 Circuit 0.563" (14.30mm) Barrier Block Connector Screws | |
Datasheet | Datasheet | |
EDA/CAD Models | 1546310-8 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 8 | |
Number of Wire Entries | 16 | |
Pitch | 0.563" (14.30mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 300V | |
Wire Gauge | 10-22 AWG | |
Top Termination | Screws | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Nickel | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 120°C | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.14000 | ¥62.14 |
10 | ¥54.17300 | ¥541.73 |
25 | ¥52.74680 | ¥1,318.67 |
50 | ¥51.32000 | ¥2,566.00 |
100 | ¥48.18390 | ¥4,818.39 |
250 | ¥47.89924 | ¥11,974.81 |
500 | ¥45.04814 | ¥22,524.07 |
1,000 | ¥40.20117 | ¥40,201.17 |