1986158-6 | ||
---|---|---|
DigiKey Part Number | A112909-ND | |
Manufacturer | ||
Manufacturer Product Number | 1986158-6 | |
Description | CONN BARRIER STRIP 6CIRC 0.563" | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 6 Circuit 0.563" (14.30mm) Barrier Block Connector Screws with Captive Plate | |
Datasheet | Datasheet | |
EDA/CAD Models | 1986158-6 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Block Type | Barrier Block | |
Number of Circuits | 6 | |
Number of Wire Entries | 12 | |
Pitch | 0.563" (14.30mm) | |
Number of Rows | 2 | |
Current Rating (Amps) | 30A | |
Voltage Rating | 600V | |
Wire Gauge | 10-22 AWG | |
Top Termination | Screws with Captive Plate | |
Bottom Termination | Closed | |
Barrier Type | 2 Wall (Dual) | |
Features | Flange | |
Color | Black | |
Terminal Screw Material | Steel | |
Terminal Screw Finish | Nickel | |
Mounting Type | Chassis, Panel | |
Operating Temperature | -40°C ~ 120°C | |
Material - Insulation | Polybutylene Terephthalate (PBT) | |
Material Flammability Rating | UL94 V-0 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.53000 | ¥64.53 |
10 | ¥56.25000 | ¥562.50 |
25 | ¥54.77280 | ¥1,369.32 |
50 | ¥53.29340 | ¥2,664.67 |
100 | ¥50.03680 | ¥5,003.68 |
250 | ¥49.74076 | ¥12,435.19 |
500 | ¥46.77998 | ¥23,389.99 |
1,000 | ¥41.74667 | ¥41,746.67 |