
1534796-2 | |
|---|---|
DigiKey Part Number | 1534796-2-ND |
Manufacturer | |
Manufacturer Product Number | 1534796-2 |
Description | CONN RCPT 2POS IDC 22-24AWG TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Receptacle Connector IDC Tin 22-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 1534796-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Blade Socket | |
Number of Positions | 2 | |
Pitch | 0.098" (2.50mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Fastening Type | - | |
Cable Termination | IDC | |
Wire Type | Discrete | |
Wire Gauge | 22-24 AWG | |
Features | Mates to PCB | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.40000 | ¥2.40 |
| 10 | ¥2.02600 | ¥20.26 |
| 25 | ¥1.89880 | ¥47.47 |
| 50 | ¥1.80780 | ¥90.39 |
| 100 | ¥1.72090 | ¥172.09 |
| 250 | ¥1.61320 | ¥403.30 |
| 500 | ¥1.53614 | ¥768.07 |
| 1,000 | ¥1.46270 | ¥1,462.70 |
| 2,500 | ¥1.37101 | ¥3,427.53 |











