1487595-3 | ||
---|---|---|
DigiKey Part Number | A128025-ND | |
Manufacturer | ||
Manufacturer Product Number | 1487595-3 | |
Description | CBL USB2.0 A PLUG TO B PLG 2.72' | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | USB 2.0 Cable A Male to B Male 2.72' (830.0mm) Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | 1487595-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | A Male to B Male | |
Length | 2.72' (830.0mm) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 26 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.76000 | ¥54.76 |
10 | ¥47.74600 | ¥477.46 |
25 | ¥46.49120 | ¥1,162.28 |
50 | ¥45.23520 | ¥2,261.76 |
100 | ¥44.24350 | ¥4,424.35 |