1487595-1 | ||
---|---|---|
DigiKey Part Number | A144203-ND | |
Manufacturer | ||
Manufacturer Product Number | 1487595-1 | |
Description | CBL USB2.0 A PLUG TO B PLG 3.28' | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | USB 2.0 Cable A Male to B Male 3.28' (1.00m) Shielded | |
Datasheet | Datasheet | |
EDA/CAD Models | 1487595-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Configuration | A Male to B Male | |
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 26 AWG, 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | Data Transfer and Charge | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.86000 | ¥80.86 |
10 | ¥73.10400 | ¥731.04 |
25 | ¥71.16520 | ¥1,779.13 |
50 | ¥68.45940 | ¥3,422.97 |
100 | ¥63.43120 | ¥6,343.12 |
250 | ¥63.04416 | ¥15,761.04 |
500 | ¥60.72356 | ¥30,361.78 |
1,000 | ¥54.14836 | ¥54,148.36 |