1445420-1 | ||
---|---|---|
DigiKey Part Number | A29979-ND | |
Manufacturer | ||
Manufacturer Product Number | 1445420-1 | |
Description | CONN FLANGE GASKET 8 BLACK | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector Flange Gasket 8 Black | |
Datasheet | Datasheet | |
EDA/CAD Models | 1445420-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Flange Gasket | |
For Use With/Related Products | Miniature CPC | |
Shell Size - Insert | 8 | |
Material | Neoprene | |
Features | Jam Nut | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥36.23000 | ¥36.23 |
10 | ¥31.75600 | ¥317.56 |
25 | ¥30.92120 | ¥773.03 |
50 | ¥30.25560 | ¥1,512.78 |
100 | ¥29.26740 | ¥2,926.74 |