81665-5 | ||
---|---|---|
DigiKey Part Number | A30706-ND | |
Manufacturer | ||
Manufacturer Product Number | 81665-5 | |
Description | CONN FLANGE GASKET 23 BLACK | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Connector Flange Gasket 23 Black | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Flange Gasket | |
For Use With/Related Products | CPC Receptacle with Square Flange | |
Shell Size - Insert | 23 | |
Material | Neoprene | |
Features | Square | |
Color | Black | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.15000 | ¥39.15 |
10 | ¥34.88400 | ¥348.84 |
100 | ¥30.96980 | ¥3,096.98 |
1,000 | ¥25.45211 | ¥25,452.11 |