142270-3 | |
---|---|
DigiKey Part Number | A106360-ND |
Manufacturer | |
Manufacturer Product Number | 142270-3 |
Description | CONNECTOR SHUNT 2 P |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 2 (1 x 2) Position Shunt Connector Black Open Top 0.100" (2.54mm) Tin |
Datasheet | Datasheet |
EDA/CAD Models | 142270-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Open Top | |
Gender | Female Sockets | |
Number of Positions or Pins (Grid) | 2 (1 x 2) | |
Pitch | 0.100" (2.54mm) | |
Height | 0.248" (6.30mm) | |
Contact Finish | Tin | |
Contact Finish Thickness | 118.1µin (3.00µm) | |
Color | Black | |
Material Flammability Rating | UL94 V-0 | |
Housing Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Voltage Rating | - | |
Current Rating (Amps) | 3A | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥5.84900 | ¥58.49 |
30 | ¥5.82033 | ¥174.61 |
50 | ¥5.62420 | ¥281.21 |
100 | ¥4.71540 | ¥471.54 |
250 | ¥4.42040 | ¥1,105.10 |
500 | ¥4.17492 | ¥2,087.46 |
1,400 | ¥3.65917 | ¥5,122.84 |
2,800 | ¥3.46268 | ¥9,695.50 |
5,600 | ¥3.19254 | ¥17,878.22 |