
1355556-1 | |
|---|---|
DigiKey Part Number | 17-1355556-1TR-ND - Tape & Reel (TR) 17-1355556-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1355556-1 |
Description | CONN SOCKET 20-22AWG CRIMP TIN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1355556-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-22 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.32000 | ¥1.32 |
| 10 | ¥1.14100 | ¥11.41 |
| 25 | ¥1.07160 | ¥26.79 |
| 50 | ¥1.02040 | ¥51.02 |
| 100 | ¥0.97170 | ¥97.17 |
| 250 | ¥0.91032 | ¥227.58 |
| 500 | ¥0.86696 | ¥433.48 |
| 1,000 | ¥0.82546 | ¥825.46 |
| 2,500 | ¥0.77369 | ¥1,934.22 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 12,000 | ¥0.65795 | ¥7,895.40 |
| 24,000 | ¥0.62655 | ¥15,037.20 |
| 36,000 | ¥0.60888 | ¥21,919.68 |
| 60,000 | ¥0.58734 | ¥35,240.40 |
| 84,000 | ¥0.57357 | ¥48,179.88 |
| 120,000 | ¥0.55933 | ¥67,119.60 |












