
132074-2 | |
|---|---|
DigiKey Part Number | A135040-ND |
Manufacturer | |
Manufacturer Product Number | 132074-2 |
Description | CONN RING CIRC 2/0AWG M8 CRIMP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector M8 Stud Circular 2/0 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 132074-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Circular | |
Stud/Tab Size | M8 Stud | |
Thickness | - | |
Width - Outer Edges | 0.929" (23.60mm) | |
Length - Overall | 2.008" (51.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 2/0 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - | |
Contact Material | Copper | |
Contact Finish | Nickel | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥129.80000 | ¥129.80 |
| 10 | ¥110.29700 | ¥1,102.97 |
| 25 | ¥103.38600 | ¥2,584.65 |
| 50 | ¥98.45100 | ¥4,922.55 |
| 100 | ¥94.11770 | ¥9,411.77 |





