1318774-1 | ||
---|---|---|
DigiKey Part Number | A122296-ND | |
Manufacturer | ||
Manufacturer Product Number | 1318774-1 | |
Description | CONN PLUG HSG 12POS 2.20MM | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 12 Rectangular Connectors - Housings Plug Natural 0.087" (2.20mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1318774-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Locking Ramp | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -30°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.08000 | ¥11.08 |
10 | ¥10.37700 | ¥103.77 |
100 | ¥8.92600 | ¥892.60 |
1,000 | ¥7.04419 | ¥7,044.19 |
5,000 | ¥6.36873 | ¥31,843.65 |
10,000 | ¥5.97127 | ¥59,712.70 |