DT06-12SA-EP20 | |
---|---|
DigiKey Part Number | 1734-1605-ND |
Manufacturer | |
Manufacturer Product Number | DT06-12SA-EP20 |
Description | CONN PLUG HSG 12POS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | DT06-12SA-EP20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Blocked Gasket, IP68, IP6K9K, Shrink Boot Adapter | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.93000 | ¥69.93 |
10 | ¥63.20400 | ¥632.04 |
25 | ¥59.70760 | ¥1,492.69 |
50 | ¥58.25340 | ¥2,912.67 |
100 | ¥55.34030 | ¥5,534.03 |
400 | ¥49.51495 | ¥19,805.98 |
800 | ¥43.68968 | ¥34,951.74 |
1,200 | ¥40.77706 | ¥48,932.47 |