936348-1 | |
---|---|
DigiKey Part Number | A142488-ND |
Manufacturer | |
Manufacturer Product Number | 936348-1 |
Description | CONN PLUG HSG 12POS 2.20MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Natural 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 936348-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
10 | ¥3.50600 | ¥35.06 |
25 | ¥3.49400 | ¥87.35 |
200 | ¥2.83120 | ¥566.24 |
400 | ¥2.65425 | ¥1,061.70 |
600 | ¥2.59610 | ¥1,557.66 |