1318329-1 | |
---|---|
DigiKey Part Number | 17-1318329-1TR-ND - Tape & Reel (TR) 17-1318329-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1318329-1 |
Description | CONN SOCKET 20-28AWG CRIMP TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-28 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1318329-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-28 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.57600 | ¥15.76 |
25 | ¥1.46800 | ¥36.70 |
50 | ¥1.39240 | ¥69.62 |
100 | ¥1.31680 | ¥131.68 |
250 | ¥1.22616 | ¥306.54 |
500 | ¥1.15538 | ¥577.69 |
1,000 | ¥1.09480 | ¥1,094.80 |
2,500 | ¥1.01412 | ¥2,535.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.80726 | ¥8,072.60 |
30,000 | ¥0.72148 | ¥21,644.40 |
50,000 | ¥0.62562 | ¥31,281.00 |