2272168-1 | ||
---|---|---|
DigiKey Part Number | 17-2272168-1-ND | |
Manufacturer | ||
Manufacturer Product Number | 2272168-1 | |
Description | MCON WIRE DRESS, 2P PLUG, STRAIG | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Connector Protective Cover For MCON Series | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Protective Cover | |
Number of Positions | 2 | |
For Use With/Related Products | MCON Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.75000 | ¥3.75 |
10 | ¥3.25200 | ¥32.52 |