1318164-1 | ||
---|---|---|
DigiKey Part Number | A108890TR-ND - Tape & Reel (TR) A108890CT-ND - Cut Tape (CT) A108890DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1318164-1 | |
Description | BATT HLDR COIN 6.8MM 1 CELL SMD | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | Battery Holder (Open) Coin, 6.8mm 1 Cell SMD (SMT) Tab | |
Datasheet | Datasheet | |
EDA/CAD Models | 1318164-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 614 | |
Mounting Type | PCB, Surface Mount | |
Termination Style | SMD (SMT) Tab | |
Height Above Board | 0.091" (2.30mm) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥14.01599 | ¥105,119.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.80000 | ¥29.80 |
10 | ¥26.58200 | ¥265.82 |
50 | ¥26.17800 | ¥1,308.90 |
100 | ¥23.60110 | ¥2,360.11 |
250 | ¥23.46560 | ¥5,866.40 |
500 | ¥21.70224 | ¥10,851.12 |
1,000 | ¥19.39639 | ¥19,396.39 |
2,500 | ¥17.90432 | ¥44,760.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.94000 | ¥25.94 |
10 | ¥21.83700 | ¥218.37 |
50 | ¥19.17380 | ¥958.69 |
100 | ¥18.05560 | ¥1,805.56 |
250 | ¥16.59372 | ¥4,148.43 |
500 | ¥15.56196 | ¥7,780.98 |
1,000 | ¥14.53013 | ¥14,530.13 |
2,500 | ¥13.15453 | ¥32,886.32 |