RH100-25.000-10-F-3030-EXT-TR | ||
---|---|---|
DigiKey Part Number | 2151-RH100-25.000-10-F-3030-EXT-TR-ND - Tape & Reel (TR) 2151-RH100-25.000-10-F-3030-EXT-TRCT-ND - Cut Tape (CT) 2151-RH100-25.000-10-F-3030-EXT-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RH100-25.000-10-F-3030-EXT-TR | |
Description | CRYSTAL 25.0MHZ 10PF SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 25 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | RH100-25.000-10-F-3030-EXT-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.19900 | ¥11.99 |
50 | ¥1.08200 | ¥54.10 |
100 | ¥0.96210 | ¥96.21 |
500 | ¥0.91370 | ¥456.85 |
1,000 | ¥0.76946 | ¥769.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.72136 | ¥2,164.08 |
6,000 | ¥0.69732 | ¥4,183.92 |
15,000 | ¥0.67326 | ¥10,098.90 |