RH100-16.000-16-3030-EXT-TR | ||
---|---|---|
DigiKey Part Number | 2151-RH100-16.000-16-3030-EXT-TR-ND - Tape & Reel (TR) 2151-RH100-16.000-16-3030-EXT-TRCT-ND - Cut Tape (CT) 2151-RH100-16.000-16-3030-EXT-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RH100-16.000-16-3030-EXT-TR | |
Description | CRYSTAL 16.0000MHZ 16PF SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 16 MHz ±30ppm Crystal 16pF 70 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.72000 | ¥1.72 |
10 | ¥1.44500 | ¥14.45 |
50 | ¥1.29880 | ¥64.94 |
100 | ¥1.15420 | ¥115.42 |
500 | ¥1.09644 | ¥548.22 |
1,000 | ¥0.92331 | ¥923.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.86562 | ¥2,596.86 |
6,000 | ¥0.83678 | ¥5,020.68 |
15,000 | ¥0.80792 | ¥12,118.80 |