PYEUCJJANF-100.000000 | ||
---|---|---|
DigiKey Part Number | 1664-PYEUCJJANF-100.000000TR-ND - Tape & Reel (TR) 1664-PYEUCJJANF-100.000000CT-ND - Cut Tape (CT) 1664-PYEUCJJANF-100.000000DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PYEUCJJANF-100.000000 | |
Description | XTAL OSC XO 100MHZ 3.3V CMOS SMD | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | 100 MHz XO (Standard) CMOS Oscillator 2.8V ~ 3.3V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 100 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 2.8V ~ 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 35mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.038" (0.96mm) | |
Current - Supply (Disable) (Max) | 20mA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.29000 | ¥30.29 |
10 | ¥28.85600 | ¥288.56 |
50 | ¥27.41100 | ¥1,370.55 |
100 | ¥24.52620 | ¥2,452.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
200 | ¥24.52625 | ¥4,905.25 |
600 | ¥23.08332 | ¥13,849.99 |
1,000 | ¥20.19795 | ¥20,197.95 |