Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 600mA (Switch) 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP3430GQ-P

DigiKey Part Number
1589-1175-2-ND - Tape & Reel (TR)
1589-1175-1-ND - Cut Tape (CT)
1589-1175-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MP3430GQ-P
Description
IC REG BOOST ADJ 600MA 16QFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 2.7V 1 Output 600mA (Switch) 16-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
MP3430GQ-P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
90V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1.3MHz
Function
Step-Up
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
16-QFN (3x3)
Voltage - Input (Min)
2.7V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MP3430GQ-ZMonolithic Power Systems Inc.3,2361589-MP3430GQ-ZCT-ND¥4.35000Parametric Equivalent
In-Stock: 69
Factory Stock: 5,000
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥29.11000¥29.11
10¥21.89100¥218.91
25¥20.08600¥502.15
100¥18.09810¥1,809.81
250¥17.15064¥4,287.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥16.57952¥8,289.76
1,000¥16.10962¥16,109.62
1,500¥15.87420¥23,811.30
2,500¥15.61349¥39,033.72
3,500¥15.46099¥54,113.47
5,000¥15.31448¥76,572.40
Manufacturers Standard Package