
1241858-2 | |
|---|---|
DigiKey Part Number | 17-1241858-2TR-ND - Tape & Reel (TR) 17-1241858-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1241858-2 |
Description | CONN SOCKET 20-24AWG CRIMP TIN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 20-24 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 1241858-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.07000 | ¥2.07 |
| 10 | ¥1.77800 | ¥17.78 |
| 25 | ¥1.66400 | ¥41.60 |
| 50 | ¥1.58280 | ¥79.14 |
| 100 | ¥1.50670 | ¥150.67 |
| 250 | ¥1.41244 | ¥353.11 |
| 500 | ¥1.34494 | ¥672.47 |
| 1,000 | ¥1.28061 | ¥1,280.61 |
| 2,500 | ¥1.20036 | ¥3,000.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 7,000 | ¥1.06039 | ¥7,422.73 |
| 14,000 | ¥1.00978 | ¥14,136.92 |
| 21,000 | ¥0.98132 | ¥20,607.72 |
| 35,000 | ¥0.94659 | ¥33,130.65 |
| 49,000 | ¥0.92440 | ¥45,295.60 |
| 70,000 | ¥0.90145 | ¥63,101.50 |








