1241406-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1241406-3

DigiKey Part Number
17-1241406-3TR-ND - Tape & Reel (TR)
17-1241406-3CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1241406-3
Description
CONN SOCKET 11-13AWG CRIMP SILVR
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Socket Contact Silver 11-13 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
1241406-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Stamped
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
11-13 AWG
Contact Finish
Silver
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,137
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.72000¥3.72
10¥3.15100¥31.51
25¥2.95400¥73.85
50¥2.81160¥140.58
100¥2.67760¥267.76
250¥2.50960¥627.40
500¥2.38970¥1,194.85
1,000¥2.27542¥2,275.42
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥2.05844¥4,116.88
4,000¥1.96017¥7,840.68
6,000¥1.90488¥11,429.28
10,000¥1.83748¥18,374.80
14,000¥1.79440¥25,121.60
20,000¥1.74983¥34,996.60
50,000¥1.64038¥82,019.00
Manufacturers Standard Package