1217332-1 | ||
---|---|---|
DigiKey Part Number | A122718-ND | |
Manufacturer | ||
Manufacturer Product Number | 1217332-1 | |
Description | CONN QC TAB 0.187 SOLDER | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 0.187" (4.75mm) Quick Connect Male Solder Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 1217332-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.395" (10.03mm) | |
Length - Overall | 0.635" (16.13mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.61700 | ¥16.17 |
25 | ¥1.50400 | ¥37.60 |
50 | ¥1.42680 | ¥71.34 |
100 | ¥1.34960 | ¥134.96 |
250 | ¥1.25668 | ¥314.17 |
500 | ¥1.18444 | ¥592.22 |
1,000 | ¥1.12238 | ¥1,122.38 |
2,500 | ¥1.03960 | ¥2,599.00 |