1217169-1 | ||
---|---|---|
DigiKey Part Number | A108657-ND | |
Manufacturer | ||
Manufacturer Product Number | 1217169-1 | |
Description | CONN QC TAB 0.250 SOLDER | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated | |
Datasheet | Datasheet | |
EDA/CAD Models | 1217169-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.470" (11.94mm) | |
Length - Overall | 0.710" (18.03mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥2.12600 | ¥21.26 |
25 | ¥2.12120 | ¥53.03 |
50 | ¥2.09340 | ¥104.67 |
100 | ¥1.93490 | ¥193.49 |
250 | ¥1.59032 | ¥397.58 |
500 | ¥1.50198 | ¥750.99 |
1,000 | ¥1.39600 | ¥1,396.00 |
2,500 | ¥1.35182 | ¥3,379.55 |