
PVG3A501C01R00 | |
|---|---|
DigiKey Part Number | 490-2654-2-ND - Tape & Reel (TR) 490-2654-1-ND - Cut Tape (CT) 490-2654-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PVG3A501C01R00 |
Description | TRIMMER 500 OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PVG3A501C01R00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 500 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±150ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.142" x 0.134" Face (3.60mm x 3.40mm) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.17000 | ¥10.17 |
| 10 | ¥8.61700 | ¥86.17 |
| 25 | ¥8.04440 | ¥201.11 |
| 50 | ¥7.63440 | ¥381.72 |
| 100 | ¥7.24320 | ¥724.32 |
| 250 | ¥6.75416 | ¥1,688.54 |
| 500 | ¥6.40436 | ¥3,202.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥6.07160 | ¥6,071.60 |
| 2,000 | ¥5.75517 | ¥11,510.34 |
| 3,000 | ¥5.57736 | ¥16,732.08 |
| 5,000 | ¥5.36081 | ¥26,804.05 |
| 7,000 | ¥5.22265 | ¥36,558.55 |
| 10,000 | ¥5.07993 | ¥50,799.30 |
| 12,000 | ¥5.00845 | ¥60,101.40 |










