
1217167-1 | |
|---|---|
DigiKey Part Number | A112000-ND |
Manufacturer | |
Manufacturer Product Number | 1217167-1 |
Description | CONN QC TAB 0.250 SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 1217167-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.540" (13.72mm) | |
Length - Overall | 0.780" (19.81mm) | |
Termination | Solder | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.07000 | ¥2.07 |
| 10 | ¥1.74300 | ¥17.43 |
| 25 | ¥1.63120 | ¥40.78 |
| 50 | ¥1.55400 | ¥77.70 |
| 100 | ¥1.47940 | ¥147.94 |
| 250 | ¥1.38656 | ¥346.64 |
| 500 | ¥1.32008 | ¥660.04 |
| 2,000 | ¥1.19693 | ¥2,393.86 |
| 4,000 | ¥1.13976 | ¥4,559.04 |







